Filter Your Search
1 - 2 of 2 results
|
Z8623312PEG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 20 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 105 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||
|
Z8623312PEG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 20 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 105 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | DIP-28 | 28 | compliant | 8542.31.00.01 |