Filter Your Search
1 - 2 of 2 results
|
Z8F0131QJ020EG
Zilog Inc
|
$0.9695 | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | unknown | 8542.31.00.01 | |||
|
Z8F0131QJ020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 1024 | 256 | Z8 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | IXYS CORP | QFN | GREEN, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 |