Filter Your Search
1 - 2 of 2 results
|
Z8F6402AR020SC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||
|
Z8F6402AR020SC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | e0 | NOT SPECIFIED | 70 °C | 225 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown |