Filter Your Search
1 - 1 of 1 results
|
ZP03S1800WE
American ZETTLER Inc
|
Check for Price | Active | 100 V | 18 V | 264 V | 90 V | 17.1 V | 18.9 V | 166 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | HYBRID | 3 W | R-XDMA-P4 | EN, IEC | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 24 mm | 25 mm | 19 mm | AMERICAN ZETTLER INC | compliant | EAR99 |