Parametric results for: ZXCL5213V40H5TA under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: zxcl5213v40h5ta
Select parts from the table below to compare.
Compare
Compare
ZXCL5213V40H5TA
Zetex / Diodes Inc
Check for Price Transferred 5.5 V 4.5 V 4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 1 4.12 V 3.88 V R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ZETEX PLC TSSOP, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
ZXCL5213V40H5TA
Diodes Incorporated
Check for Price Yes Yes Not Recommended 5.5 V 4.5 V 4 V 140 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 0.1584 % 1 4.12 V 3.88 V 3 % R-PDSO-G5 e3 Not Qualified 1 260 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 5