Filter Your Search
1 - 10 of 3,342 results
|
520987-2
TE Connectivity
|
$0.2308 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.59 mm | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.495 inch | 0.9 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
520987-1
TE Connectivity
|
$0.2698 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 5.59 mm | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
9872-0-00-15-00-00-33-0
Mill-Max Mfg Corp
|
$0.3968 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | Mill-Max | ROHS AND REACH COMPLIANT | EAR99 | 8536.90.40.00 | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
520987-6
TE Connectivity
|
$0.4786 | Yes | Obsolete | 4 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 1 | 5.59 mm | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.494 inch | 0.9 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||
|
926298-7
TE Connectivity
|
$0.5070 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0987841002
Molex
|
$0.5157 | Yes | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-1445098-7
TE Connectivity
|
$0.6175 | Yes | Yes | Active | 7 | 5 A | MALE | BOARD | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | RIGHT ANGLE | 1 | 3 mm | 1 | MATE-N-LOK, POLARIZED | NO | 6.672 N | 1.52 inch | 5A | RIGHT ANGLE | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 1445022-7 | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.223 inch | 0.351 inch | 0.99 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||
|
1456987-5
TE Connectivity
|
$0.9431 | Yes | Active | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.54 mm | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | NOT APPLICABLE | NO | YES | 0.1 inch | NO | GENERAL PURPOSE | NO | 0.921 inch | 0.692 inch | 0.53 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
0987811001
Molex
|
$1.1548 | Yes | Yes | Not Recommended | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0987811003
Molex
|
$1.1548 | Yes | Yes | Not Recommended | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 |