Filter Your Search
1 - 3 of 3 results
|
A1322ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 1.5 Ω | 0.20-4.70V | 1.5 % | 3.12 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 3.125 MVPERGAUSS | 8 mA | 10 mA | 5.5 V | 4.5 V | BICMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | LEAD FREE, SOT-23W, 3 PIN | unknown | ||
|
A1322ELHLT
Allegro MicroSystems LLC
|
Check for Price | Obsolete | YES | 1.5 Ω | 0.20-4.70V | 1.5 % | 3.12 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | 8 mA | -1.5 mA | 5.5 V | 4.5 V | BICMOS | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | SOLDER | 1.97 mm | 810 µm | 2.92 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | unknown | |||||
|
A1322ELH
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 1.5 Ω | 0.20-4.70V | 1.5 % | 3.12 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 8 mA | -1.5 mA | 5.5 V | 4.5 V | BICMOS | e0 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.97 mm | 850 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | compliant |