Filter Your Search
1 - 1 of 1 results
|
A-15.840-32-3RD
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 15.84 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 32 pF | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | RALTRON ELECTRONICS CORP | HC-49/U, 3 PIN | compliant | 8541.60.00.50 |