Filter Your Search
1 - 10 of 2,250 results
|
LLA315R70J225MA14L
Murata Manufacturing Co Ltd
|
$0.2901 | Yes | Yes | Obsolete | 2.2 µF | 6.3 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||||||||||||||||||||||||||||||||
|
A3151U2A1NZRQE
C&K
|
$11.2897 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | EPOXY TERMINAL SEALED | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | ||||||||||||||||||||||
|
A3151U2A1NZRQ
C&K
|
$13.7314 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||||
|
A315132A1SZRB
C&K
|
$15.9179 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | COPPER ALLOY | GOLD OVER NICKEL | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VRMS V | 15000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | 0.4VA@20VAC | ||||||||||||||||||||||
|
A315132Y2SZNQ
C&K
|
$17.7391 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 28.83 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||||
|
A3151U2Y2NZNQ
C&K
|
$20.5369 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 28.83 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||||
|
A3151U2A1SZRQE
C&K
|
$22.1825 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | EPOXY TERMINAL SEALED | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | ||||||||||||||||||||||
|
A3151U2A8SZRQ
C&K
|
$24.3204 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||||
|
A3151U2A1SZRQ
C&K
|
$30.3765 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||||
|
A315132G8SZNBE
C&K
|
$33.7286 | Yes | Active | PANEL MOUNT | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | NICKEL | BRASS | KEYLOCK | COPPER ALLOY | GOLD OVER NICKEL | 0.02 mΩ | 1000VRMS V | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | EPOXY | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER LUG | 0.4VA@20VAC |