Filter Your Search
1 - 10 of 32 results
|
A3995SEVTR-T
Allegro MicroSystems LLC
|
$2.3376 | Yes | Yes | Obsolete | YES | 3.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 8V TO 36V VBB SUPPLY | 2 | 10 mA | 5.5 V | 3 V | OTHER | S-XQCC-N36 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ALLEGRO MICROSYSTEMS LLC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
A3992SLPTR-T
Allegro MicroSystems LLC
|
$3.7663 | Yes | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 15V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.2 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||
|
A3992SB-T
Allegro MicroSystems LLC
|
$3.9961 | Yes | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 15V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.1 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||||||
|
A399B
Powerex Power Semiconductors
|
$73.1860 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 200 V | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399D
Powerex Power Semiconductors
|
$74.6747 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 400 V | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399M
Powerex Power Semiconductors
|
$78.6070 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 600 V | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399N
Powerex Power Semiconductors
|
$82.5683 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 800 V | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399P
Powerex Power Semiconductors
|
$86.5293 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 1 kV | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399PB
Powerex Power Semiconductors
|
$92.4637 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 1.2 kV | 1.2 µs | ||||||||||||||||||||||||||||||||||||||
|
A399PD
Powerex Power Semiconductors
|
$98.3983 | Active | NO | 250 A | 125 °C | POWEREX INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 3 V | 1 | 1 | 1.4 kV | 1.2 µs |