Filter Your Search
1 - 10 of 35 results
|
A40MX02-PQG100M
Microsemi Corporation
|
$242.2994 | Yes | Transferred | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
A40MX02-PQG100M
Microchip Technology Inc
|
$465.5424 | Yes | Active | 3.3 V | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 80 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TRAY | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-100 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
A40MX02-PQG100X39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 80.4 MHz | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
A40MX02-PQG100MX39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
A40MX02-PQG100IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
A40MX02-PQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 80.4 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | 8542.39.00.01 | |||||||
|
A40MX02-PQG100IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||
|
A40MX02-PQG100A
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 3000 | 295 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 116 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
A40MX02-PQG100IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
A40MX02-PQG100MX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | compliant | 3A001.A.2.C | 8542.39.00.01 |