Filter Your Search
1 - 4 of 4 results
|
A6A-10CW
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | THUMBWHEEL TYPE | WITH O-RING | .1A@28VDC | ON-ON | 500VAC V | 10 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | PHOSPHOR BRONZE | GOLD OVER SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 5 | NO | BERYLLIUM COPPER | SOLDER | 0.287 inch | 10 mm | 5.9 mm | 10 mm | 0.126 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics | |||
|
A6A-10CS
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | SHAFT TYPE | WITH O-RING | .1A@28VDC | ON-ON | 500VAC V | 10 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | PHOSPHOR BRONZE | GOLD OVER SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | POLYBUTYLENE TEREPHTHALATE | 5 | NO | BERYLLIUM COPPER | SOLDER | 0.287 inch | 10 mm | 5.9 mm | 10 mm | 0.126 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics | ||
|
A6A-10C
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | STANDARD TYPE | WITH O-RING | .1A@28VDC | ON-ON | 500VAC V | 10 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | PHOSPHOR BRONZE | GOLD OVER SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | POLYBUTYLENE TEREPHTHALATE | 5 | NO | BERYLLIUM COPPER | SOLDER | 0.051 inch | 10 mm | 5.9 mm | 10 mm | 0.126 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics | ||
|
A6A-10CF
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 2000 Cycle(s) | 0.2 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER SILVER | ROTARY CODED SWITCH | FLAT TYPE | WITH O-RING | .1A@28VDC | ON-ON | 500VAC V | 10 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | PHOSPHOR BRONZE | GOLD OVER SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | POLYBUTYLENE TEREPHTHALATE | 5 | NO | BERYLLIUM COPPER | SOLDER | 10 mm | 5.9 mm | 10 mm | 0.126 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | Omron Electronics |