Filter Your Search
1 - 10 of 14 results
|
ACPL-5631L
Broadcom Limited
|
$81.0563 | Yes | Active | 3.3 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 3 V | 125 °C | -55 °C | 2 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
ACPL-5631L-200
Broadcom Limited
|
$81.4000 | No | Active | 3.3 V | 20 mA | NO | THROUGH HOLE MOUNT | 1.5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631L-100
Broadcom Limited
|
$81.4000 | Yes | Active | 3.3 V | 20 mA | YES | SURFACE MOUNT | 1.5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631L-300
Broadcom Limited
|
$82.4312 | No | Active | 3.3 V | 20 mA | YES | SURFACE MOUNT | 1.5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631LOPTION-200
Avago Technologies
|
Check for Price | Obsolete | 20 mA | 25 mA | 1.5 kV | 10 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||||
|
ACPL-5631L-300
Avago Technologies
|
Check for Price | No | Active | 3.3 V | 20 mA | YES | SURFACE MOUNT | 1.5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631LOPTION-100
Avago Technologies
|
Check for Price | Obsolete | 20 mA | 25 mA | 1.5 kV | 10 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e4 | 125 °C | -55 °C | 2 | GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631LOPTION-300
Avago Technologies
|
Check for Price | Obsolete | 20 mA | 25 mA | 1.5 kV | 10 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||||
|
ACPL-5631LOPTION-100
Broadcom Limited
|
Check for Price | Obsolete | 20 mA | 25 mA | 1.5 kV | 10 MBps | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM LTD | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
ACPL-5631L-200
Avago Technologies
|
Check for Price | No | No | Active | 3.3 V | 20 mA | NO | THROUGH HOLE MOUNT | 1.5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |