Filter Your Search
1 - 9 of 9 results
|
ACP3225-501-2P-TL000
TDK Corporation
|
$0.4768 | Yes | Yes | Obsolete | 60 V | 2 A | 40 mΩ | 500 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 13 INCH | 1.9 mm | 3.2 mm | 2.5 mm | TDK CORP | EIA STD PACKAGE SIZE 1210, 4 PIN | unknown | TDK | |||||||||
|
ACT45C-101-2P-TL000
TDK Corporation
|
$0.5491 | Yes | Active | 50 V | 150 mA | 2 Ω | 5800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||||
|
ACT45C-110-2P-TL000
TDK Corporation
|
$0.5502 | Yes | Active | 50 V | 250 mA | 600 mΩ | 600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 22 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||||
|
ACP3225-102-2P-TL000
TDK Corporation
|
$0.7024 | Active | 60 V | 1.2 A | 100 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TR, 13 INCH | 1.9 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | TDK | EAR99 | 8504.50.80.00 | |||||||||||
|
ACT45C-510-2P-TL000
TDK Corporation
|
$1.1570 | Yes | Active | 50 V | 200 mA | 1 Ω | 2800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||||
|
ACT45L-201-2P-TL000
TDK Corporation
|
$1.8746 | Yes | Obsolete | 50 V | 100 mA | 4.5 Ω | SURFACE MOUNT | EMI FILTER | AEC-Q200 | 200 µH | 10 MΩ | 2 | e2 | 105 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | TIN NICKEL COPPER | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN | compliant | TDK | EAR99 | 8504.50.80.00 | ||||
|
ACT45C-220-2P-TL000
TDK Corporation
|
Check for Price | Yes | Active | 50 V | 200 mA | 1 Ω | 1200 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 51 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||||
|
ACM4520-142-2P-TL-000
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 1.5 A | 80 mΩ | 1400 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ACM4520-901-2P-TL-000
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 2 A | 60 mΩ | 900 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TAPE AND REEL | 2 mm | 4.7 mm | 4.5 mm | TDK CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 |