Parametric results for: ad236ar under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: ad236ar
Select parts from the table below to compare.
Compare
Compare
AD236AR
Analog Devices Inc
Check for Price No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 3 LINE TRANSCEIVER CMOS NO EIA-232-C; V.28 4 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.29 mm 2.514 mm 7.495 mm ANALOG DEVICES INC SOIC SOP, SOP24,.4 24 unknown EAR99 8542.39.00.01
AD236AR
Rochester Electronics LLC
Check for Price No Obsolete 5 V SCHMITT TRIGGER 4 3 LINE TRANSCEIVER CMOS NO EIA-232-C; V.28 1 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 e0 NOT SPECIFIED 85 °C -40 °C 220 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
PMAD236AR
Analog Devices Inc
Check for Price No Obsolete 5 V 4 CMOS NO 10 V 1.6 mA 10 mA YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ANALOG DEVICES INC unknown EAR99 8542.39.00.01