Filter Your Search
1 - 2 of 2 results
|
AD5292BRUZ-20
Analog Devices Inc
|
$6.8164 | No | Yes | Active | 15 V | 1024 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 520 Hz | -15 V | 1 | 1 % | 16.5 V | -9 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5292BRUZ-20-RL7
Analog Devices Inc
|
$6.9326 | No | Yes | Active | 15 V | 1024 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 520 Hz | -15 V | 1 | 1 % | 16.5 V | -9 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |