Filter Your Search
1 - 3 of 3 results
|
AD7247AARZ-REEL
Analog Devices Inc
|
$22.8540 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 2 | 8 µs | 5 µs | 15 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7247AARZ-REEL7
Analog Devices Inc
|
$42.1385 | No | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 2 | 8 µs | 5 µs | 15 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7247AARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 2 | 5 µs | BICMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown |