Filter Your Search
1 - 3 of 3 results
|
AD7828BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T28 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||
|
AD7828BQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 5 V | 8 | 0.3906 % | 8 | 50 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | not_compliant | Q-28-2 | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7828BQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 8 | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | OTHER | PARALLEL, 8 BITS | R-CDIP-T28 | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-28 | compliant | 8542.39.00.01 |