Filter Your Search
1 - 2 of 2 results
![]() |
AD8033AKSZ-REEL7
Analog Devices Inc
|
$2.4736 | No | Yes | Active | 3.5 mV | 80 V/us | 11 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | YES | NO | NO | -13.2 V | NO | NO | 55 V/us | 13.2 V | INDUSTRIAL | 22380 | NO | R-PDSO-G5 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOT | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | 5 | KS-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8033AKSZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.5 mV | 80 V/us | 11 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G5 | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown |