Filter Your Search
1 - 2 of 2 results
|
AD8418AWHRZ
Analog Devices Inc
|
$4.0161 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8418AWHRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |