Filter Your Search
1 - 5 of 5 results
|
AD842SH/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.5 mV | 375 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 80000 | O-MBCY-W12 | MILITARY | e0 | 115 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | |||||||||||||||||||
|
AD842SHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 375 V/us | 12 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | MILITARY | 80000 | 40000 | O-MBCY-W12 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AD842SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 375 V/us | 12 µA | 19 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | MILITARY | 80000 | 40000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD842SH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.5 mV | 375 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 80000 | O-MBCY-W12 | e0 | 115 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | , | 12 | unknown | ||||||||||||||||||
|
AD842SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 375 V/us | 12 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | 300 V/us | 18 V | MILITARY | 80000 | 20000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 12 PIN | 8 | unknown | EAR99 | 8542.33.00.01 |