Filter Your Search
1 - 1 of 1 results
|
AD8554AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 0.4 V/us | 1.5 nA | 4.3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 1500 | 177000 | NO | R-PDSO-G14 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |