Filter Your Search
1 - 2 of 2 results
|
AD9628BCPZ-105
Analog Devices Inc
|
$46.6198 | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0183 % | 12 | 105 MHz | 9.52 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | 64 | CP-64-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9628BCPZ-105
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 2 V | 2 | 0.0183 % | 12 | 105 MHz | 9.52 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL | S-XQCC-N64 | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ROCHESTER ELECTRONICS LLC | QFN | HVQCCN, | 64 | unknown |