Filter Your Search
1 - 3 of 3 results
|
ADG5412BRUZ-REEL7
Analog Devices Inc
|
$4.8113 | No | Yes | Active | 15 V | YES | -15 V | 11 Ω | 350 mΩ | 262 ns | 182 ns | SPST | CMOS | -16.5 V | -13.5 V | NO | 1 | 4 | 78 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5412BRUZ
Analog Devices Inc
|
$5.3650 | No | Yes | Active | 15 V | YES | -15 V | 11 Ω | 350 mΩ | 262 ns | 182 ns | SPST | CMOS | -16.5 V | -13.5 V | NO | 1 | 4 | 78 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5412BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 11 Ω | 350 mΩ | 262 ns | 182 ns | SPST | CMOS | -16.5 V | -13.5 V | 1 | 4 | 78 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-N16 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4 X 4 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | unknown |