Filter Your Search
1 - 1 of 1 results
|
ADM4856ARZ-REEL7
Analog Devices Inc
|
$1.5702 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 180 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 190 ns | 500 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |