Filter Your Search
1 - 2 of 2 results
|
ADR06ARZ-REEL7
Analog Devices Inc
|
$2.7437 | No | Yes | Active | 3 V | 2.994 V | 3.006 V | 7 V | 5 V | 36 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR06ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.994 V | 3.006 V | 7 V | 5 V | 36 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |