Filter Your Search
1 - 4 of 4 results
|
ADS42JB69IRGCT
Texas Instruments
|
$188.0908 | Yes | Yes | Active | 1.8 V | 2.5 V | 2 | 0.0122 % | 16 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.5 | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 160 mA | INDUSTRIAL | SERIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Texas Instruments | ||
|
ADS42JB69IRGC25
Texas Instruments
|
$275.0440 | Yes | Obsolete | 1.8 V | 2.5 V | 2 | 16 | 250 MHz | YES | ADC, PROPRIETARY METHOD | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments | ||||||
|
ADS42JB69IRGCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 2.5 V | 2 | 0.0122 % | 16 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.5 | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 160 mA | INDUSTRIAL | SERIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Texas Instruments | ||
|
ADS42JB69IRGC
Texas Instruments
|
Check for Price | Obsolete | 1.8 V | 2 V | 2 | 16 | 250 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | 3A991.C.4 | 8542.39.00.01 |