Filter Your Search
1 - 3 of 3 results
![]() |
ADS7835EB/2K5
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 500 kHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | 8542.39.00.01 | ||||
|
ADS7835EB/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 500 kHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | MSOP-8 | unknown | 8542.39.00.01 | |||||||||||
![]() |
ADS7835EB/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.9 V | 1 | 0.0244 % | 12 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.9 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | 8542.39.00.01 |