Filter Your Search
1 - 2 of 2 results
|
ADS8365IPAGR
Texas Instruments
|
$18.6107 | Yes | Yes | Active | 5 V | 2.6 V | 6 | 0.0061 % | 16 | 250 kHz | 320 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 45 mA | 2.7 V | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | QFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8365IPAGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.6 V | 6 | 0.0061 % | 16 | 250 kHz | 320 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | unknown | 8542.39.00.01 |