Filter Your Search
1 - 10 of 29 results
|
ADSP-21062LKSZ-160
Analog Devices Inc
|
$152.4277 | No | Yes | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 530 mA | 3.45 V | 3.15 V | OTHER | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 260 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | HFQFP, QFP240,1.3SQ,20 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||
|
ADSP-21062KS-160
Analog Devices Inc
|
$162.8127 | No | No | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFA... more | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 850 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
ADSP-21062KSZ-160
Analog Devices Inc
|
$177.7763 | No | Yes | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFA... more | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 850 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 260 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | HFQFP, QFP240,1.3SQ,20 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||
|
ADSP-21062LKS-160
Analog Devices Inc
|
$185.1527 | No | No | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 530 mA | 3.45 V | 3.15 V | OTHER | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||
|
ADSP-21062LKSZ-133
Analog Devices Inc
|
$191.2867 | No | Yes | Obsolete | 32 | 2000000 | 48 | 32 | 33.33 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 530 mA | 3.45 V | 3.15 V | OTHER | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 260 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | HFQFP, QFP240,1.3SQ,20 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-21062CSZ-160
Analog Devices Inc
|
$215.7691 | No | Yes | Obsolete | 32 | 2097152 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-029GA, MQFP-240 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-21062LCS-160
Analog Devices Inc
|
$231.4409 | No | No | Obsolete | 32 | 65536 | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 600 mA | 3.45 V | 3.15 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
ADSP-21062CS-160
Analog Devices Inc
|
$232.5059 | No | No | Obsolete | 32 | 65536 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
ADSP-21062LABZ-160
Analog Devices Inc
|
$265.1600 | No | Yes | Obsolete | 32 | 2097152 | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 3.45 V | 3.15 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ANALOG DEVICES INC | BGA | BGA, BGA225,15X15,50 | 225 | B-125 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||||||||
|
ADSP-21062LCSZ-160
Analog Devices Inc
|
$274.6300 | No | Yes | Obsolete | 32 | 2097152 | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 3.45 V | 3.15 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | HFQFP, QFP240,1.3SQ,20 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices |