Filter Your Search
1 - 1 of 1 results
|
AFK108M10G24T-F
Cornell Dubilier Electronics Inc
|
$0.7467 | Yes | Yes | Active | 1 mF | 10 V | 637.5 mA | 20 % | 4741 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 100 µA | 0.19 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |