Filter Your Search
1 - 1 of 1 results
|
AJ1-D0-20-615-2L1-C
Carling Technologies
|
Check for Price | Yes | Active | 277 V | 15 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SHUNT TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant |