Filter Your Search
1 - 4 of 4 results
|
AM29LV160DB90WCI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV160DB-90WCI
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | ||||||||||
|
AM29LV160DB90WCI
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | FLASH | EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | ||||||||||||||||||
|
AM29LV160DB-90WCI
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |