Filter Your Search
1 - 6 of 6 results
![]() |
AMPMGGA-4.0000T
Abracon Corporation
|
$1.4396 | Yes | Active | 4 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
![]() |
AMPMGGA-40.0000T
Abracon Corporation
|
$1.4396 | Yes | Active | 40 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
![]() |
AMPMGGA-4.0000
Abracon Corporation
|
$1.5616 | Yes | Active | 4 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
![]() |
AMPMGGA-40.0000
Abracon Corporation
|
$1.5616 | Yes | Active | 40 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
![]() |
AMPMGGA-4.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 4 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
![]() |
AMPMGGA-40.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock |