Filter Your Search
1 - 2 of 2 results
|
AMSR-7815Z
Aimtec
|
$6.8182 | Yes | Yes | Active | 15 V | 34 V | 18 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 | ||
|
AMSR-781.5Z
Aimtec
|
$6.9350 | Yes | Yes | Active | 1.5 V | 30 V | 4.75 V | 1.47 V | 1.53 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSMA-T3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.65 mm | AIMTEC INC | SIP-3 | compliant | EAR99 |