Filter Your Search
1 - 3 of 3 results
|
AN2154FAP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 4.6 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.48SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 3.2 mm | PANASONIC CORP | QFP | QFP, QFP48,.48SQ | 48 | unknown | 8542.39.00.01 | |||
|
AN2150S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 19.5 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
AN2153S
Panasonic Electronic Components
|
Check for Price | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 4.6 V | R-PDSO-G42 | Not Qualified | 42 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 9.5 mm | 21.25 mm | 2.4 mm | PANASONIC CORP | SSOP | SSOP, | 42 | unknown | 8542.39.00.01 |