Filter Your Search
1 - 10 of 30 results
|
FAN5646UC01X
onsemi
|
$0.3781 | Yes | Obsolete | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | ONSEMI | WLCSP-4 | 567QD | compliant | 8542.39.00.01 | onsemi | |||||||||
|
FAN5646UC00X
onsemi
|
$0.3781 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | ONSEMI | WLCSP-4 | 567QD | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
AN5637
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | COLOR SIGNAL DECODER | BIPOLAR | 1 | 50 mA | 9.9 V | 7.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5.45 mm | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||||
|
FAN5646UC01X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | FAIRCHILD SEMICONDUCTOR CORP | 0.40 MM PITCH, GREEN, WLCSP-4 | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | 8542.31.00.01 | CSP | 4 | EAR99 | ||||||
|
AN5622N
Panasonic Electronic Components
|
Check for Price | Active | HDIP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.95 mm | PANASONIC CORP | HDIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||
|
FAN5646UC00X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1 mm | 400 µm | FAIRCHILD SEMICONDUCTOR CORP | 0.40 MM PITCH, GREEN, WLCSP-4 | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | 8542.31.00.01 | CSP | 4 | EAR99 | ||||||
|
AN5610N
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | COLOR SIGNAL DECODER | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3TB | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
AN5635NS
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 67 mA | 12 V | 12 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.45 mm | PANASONIC CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||||||
|
FAN5646S700X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, SC-88, SC-70, 5 PIN | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | 8542.31.00.01 | SC-70 | 5 | EAR99 | ||||||
|
AN5620X
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3TB | unknown | 8542.39.00.01 |