Filter Your Search
1 - 2 of 2 results
![]() |
AN6500
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 24 V | COMMERCIAL EXTENDED | 1000 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.05 mm | 7.62 mm | 9.4 mm | PANASONIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
![]() |
AN6500S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 24 V | COMMERCIAL EXTENDED | 1000 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.2 mm | 5 mm | PANASONIC CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |