Filter Your Search
1 - 10 of 5,032 results
|
V28B5H075BL2
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||||
|
S110C5C75BN
Vicor Corporation
|
Check for Price | No | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | not_compliant | EAR99 | |||||||
|
V150C5M100BK3
Vicor Corporation
|
Check for Price | Yes | Active | 150 V | 5 V | 200 V | 100 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | |||||
|
S28A5H175BG3
Vicor Corporation
|
Check for Price | Yes | Active | 28 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 175 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | VICOR CORP | DFM, | compliant | EAR99 | |||||
|
S110A3V3M150BN
Vicor Corporation
|
Check for Price | Active | 110 V | 3.3 V | 154 V | 66 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | 2017-03-13 | |||||||
|
V24C5C050BL
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||||
|
V48A28T500BK2
Vicor Corporation
|
Check for Price | Yes | Active | 48 V | 28 V | 75 V | 36 V | 2.8 V | 30.8 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||
|
S28A8M200B2
Vicor Corporation
|
Check for Price | Active | 28 V | 8 V | 36 V | 9 V | 800 mV | 8.8 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||||
|
V110C5M125B3
Vicor Corporation
|
Check for Price | No | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 125 W | R-XDFM-P7 | e0 | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | not_compliant | EAR99 | 2017-06-05 | ||||
|
S72C3V3C75BG2
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | e4 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | VICOR CORP | DFM, | compliant | EAR99 |