Filter Your Search
1 - 1 of 1 results
|
AP5004SG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 32 V | 10 V | 2.5 A | YES | BUCK | 360 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |