Filter Your Search
1 - 7 of 7 results
|
AS1117M1-2.5
Alpha Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AS1117M1-2.85
Alpha Semiconductor
|
Check for Price | No | Obsolete | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.006 % | 0.01 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||
|
AS1117M1-3.3
Alpha Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.007 % | 0.012 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||
|
AS1117M1
Alpha Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | 18.8 V | 1.25 V | BIPOLAR | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AS1117M1-3.0
Alpha Semiconductor
|
Check for Price | No | Obsolete | 3 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.007 % | 0.012 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||
|
AS1117M1-5.0
Alpha Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.01 % | 0.015 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , TO-243 | ||||
|
AS1117M1-1.5
Alpha Semiconductor
|
Check for Price | No | Obsolete | 1.5 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |