Filter Your Search
1 - 3 of 3 results
|
AS7C38098A-10TIN
Alliance Memory Inc
|
$12.4340 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||
|
AS7C38098A-10TINTR
Alliance Memory Inc
|
$22.2109 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3/e6 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||
|
AS7C38098A-10TIN
Allied Components International
|
Check for Price | Active | 8.5899 Gbit | 16 | 512MX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIED COMPONENTS INTERNATIONAL | TSOP2 | TSOP2, | 44 | unknown |