Filter Your Search
1 - 3 of 3 results
|
ASB110PS12
XP Power
|
$180.6587 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.88 V | 12.12 V | 9.17 A | 1 | NO | NO | 130 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 110 W | 20 ms | R-XDMA-P5 | UL, TUV, CB, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 17.5 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | |||
|
ASB110PS12-HK1
XP Power
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | , | compliant | EAR99 | 2018-10-01 | |||||||||||||||||||||||||||||||||||||||||
|
ASB110PS12-HK
XP Power
|
Check for Price | Active | 115 V | 12 V | 264 V | 85 V | 11.88 V | 12.12 V | 9.17 A | 1 | NO | NO | 130 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 110 W | 20 ms | R-XDMA-P5 | UL, TUV, CB, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | XP POWER LTD | , | compliant | EAR99 |