Filter Your Search
1 - 1 of 1 results
|
ASEDV-48.000MHZ-LR-T
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 25 % | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH CMOS/HCMOS O/P | 6 ns | NO | 6 ns | 5 mA | 3.6 V | 1.6 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2,mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON |