Filter Your Search
1 - 8 of 8 results
|
ASF22GL04
TE Connectivity
|
$4.4262 | Yes | Yes | Active | 400 mA | 20 V | DPDT | LATCHED | SLIDE SWITCH | FLUSH TOP TYPE | .02A@20VDC | 400 mA | ON-ON | e4 | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | BOX; TUBE | NO | Gold (Au) | SOLDER | 0.025 inch | 7.35 mm | 10.16 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | TE Connectivity | |||||||||||||||||||||||||||
|
ASF22GS
TE Connectivity
|
$8.6360 | No | Obsolete | 15000 Cycle(s) | 2 | DPDT | LATCHED | GOLD | SLIDE SWITCH | FLUSH TOP TYPE | FLUSH TOP ACTUTAOR | .3A@115VAC | 0.4VA@20VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | GOLD | MAKE-BEFORE-BREAK | THERMOPLASTIC | TUBE | TAPE SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 7.366 mm | 4.43 mm | 10.16 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||
|
ASF22G
TE Connectivity
|
$8.7890 | No | Obsolete | DPDT | LATCHED | GOLD | SLIDE SWITCH | FLUSH TOP TYPE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | TAPE SEALED | NO | COPPER ALLOY | SOLDER | SOLVENT | 7.37 mm | 8.509 mm | 10.2 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
ASF22GL
TE Connectivity
|
$9.4280 | No | Obsolete | 400 mA | 20 V | 15000 Cycle(s) | 2 | DPDT | LATCHED | GOLD | SLIDE SWITCH | FLUSH TOP TYPE | FLUSH TOP ACTUTAOR | .3A@115VAC | 0.4VA@20VDC | .02A@20VDC | 400 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | 9.81 N | e0 | -40 °C | 80 °C | PANEL MOUNT | WHITE | NYLON | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | 1 | TUBE | TAPE SEALED | WAVE | NO | TIN LEAD | COPPER ALLOY | SOLDER | 0.11 inch | 7.37 mm | 4.43 mm | 10.16 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.50 | TE Connectivity | ||||||||||||
|
ASF22G04
TE Connectivity
|
Check for Price | Yes | Yes | Active | 400 mA | 20 V | DPDT | LATCHED | SLIDE SWITCH | FLUSH TOP TYPE | .02A@20VDC | 400 mA | ON-ON | e4 | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | BOX; TUBE | NO | Gold (Au) | SOLDER | 0.025 inch | 7.35 mm | 10.16 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | TE Connectivity | |||||||||||||||||||||||||||
|
ASF22GS04
TE Connectivity
|
Check for Price | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ASF22GSTR04
TE Connectivity
|
Check for Price | Obsolete | SLIDE SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ASF22GLTR04
TE Connectivity
|
Check for Price | Active | 400 mA | 20 V | 15000 Cycle(s) | 0.04 mΩ | 12 | DPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | FLUSH TOP TYPE | 0.4A@20VDC | 400 mA | ON-ON | 600VRMS V | 1 GΩ | -40 °C | 80 °C | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PCT-POLYESTER | PCT-POLYESTER | 1 | TR | 12 | NO | COPPER ALLOY | SOLDER | 0.025 inch | 7.35 mm | 4.45 mm | 10.16 mm | 0.16 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.50 | TE Connectivity |