Filter Your Search
1 - 3 of 3 results
|
AT17LV256-10JU
Microchip Technology Inc
|
$7.6993 | Yes | Yes | Active | 262.144 kbit | 1 | 256KX1 | 3.3 V | 80 ns | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC20,.4SQ | compliant | Microchip | ||||||||
|
AT17LV256-10JU
Atmel Corporation
|
$7.9800 | Yes | Yes | Transferred | 262.144 kbit | 1 | 256KX1 | 3.3 V | 80 ns | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QCCJ, LDCC20,.4SQ | unknown | Microchip | LPCC | 20 | EAR99 | 8542.32.00.51 | |||||
|
AT17LV256-10JU-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 262.144 kbit | 1 | 256KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.5-5.5 RANGE SUPPLY VOLTAGE ALSO | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant | EAR99 | 8542.32.00.51 |