Filter Your Search
1 - 10 of 101 results
|
AT22LV10L-30FC
Atmel Corporation
|
Check for Price | No | Obsolete | 30 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 27 MHz | 132 | REGISTERED | 5.5 V | 3 V | R-GDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.29 mm | ATMEL CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||
|
AT22LV10L-30GI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 27 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||
|
AT22LV10L-30SC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 27 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||
|
AT22LV10L-25PJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 25 ns | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS | 34.5 MHz | MACROCELL | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||||
|
AT22LV10L-35DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 23.8 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
AT22LV10L-35SC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 23.8 MHz | 132 | MACROCELL | 5.5 V | 3 V | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||
|
AT22LV10L-35YM
Atmel Corporation
|
Check for Price | No | Obsolete | 35 ns | 22 | 10 | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 23.8 MHz | 132 | REGISTERED | 5.5 V | 3 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.41 mm | ATMEL CORP | DFP | WDFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AT22LV10L-35NI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 23.8 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ATMEL CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | |||||||
|
AT22LV10L-30FM
Atmel Corporation
|
Check for Price | No | Obsolete | 30 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 27 MHz | 132 | REGISTERED | 5.5 V | 3 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.29 mm | ATMEL CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AT22LV10L-30YM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 30 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 27 MHz | 132 | REGISTERED | 5.5 V | 3 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.41 mm | ATMEL CORP | DFP | WDFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C |