Parametric results for: at24c512bn-sh25-t under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at24c512bnsh25t
Select parts from the table below to compare.
Compare
Compare
AT24C512BN-SH25-T
Microchip Technology Inc
Check for Price Obsolete 524.288 kbit 8 64KX8 3.6 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS 128 words SERIAL 3.6 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 unknown Microchip
AT24C512BN-SH25-T
Atmel Corporation
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 unknown Microchip SOIC 8 EAR99 8542.32.00.51