Filter Your Search
1 - 2 of 2 results
|
AT24HC02C-PUM
Microchip Technology Inc
|
$0.3303 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES AT 1.7V TO 2.5V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | compliant | Microchip | ||||||
|
AT24HC02C-PUM
Atmel Corporation
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP, DIP8,.3 | compliant | Microchip | DIP | 8 | EAR99 | 8542.32.00.51 |