Filter Your Search
1 - 2 of 2 results
|
AT25M01-SSHM-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 1.7 V AND 2.5 V AT 5 MHZ AND 10 MHZ RESPECTIVELY | 100 | 1000000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
|
AT25M01-SSHM-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.7V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |